- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML24EBA2DA04
Honeywell
AML24EBA2DA04
Switch, Rocker - Unlit - DPDT - ON-OFF-ON - Au - QC/Sldr >> Order ROCKER Sep
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch, Rocker - Unlit - DPDT - ON-OFF-ON - Au - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: AML24EBA2DA04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML24EBA2DA04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Frequently Asked Questions
Is AML24EBA2DA04 RoHS compliant?
Yes, AML24EBA2DA04 is RoHS compliant.
What is the lead time for AML24EBA2DA04?
The standard lead time for AML24EBA2DA04 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
26 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
1
$77.54
5
$75.08
10
$74.03
20
$72.97
50
$71.57
100 +
$70.51
Click for Quote
Log in
to unlock special pricing