- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML24EBA2CC01
Description
+
Switch, Rocker - Unlit - 4PDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
Product Highlights:
- Silver or gold contacts
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type rocker operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: AML24EBA2CC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML24EBA2CC01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$509.68
50
$260.32
75
$177.20
100 +
$173.66
Click for Quote
Log in
to unlock special pricing