- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML23EBA2AA05
Honeywell
AML23EBA2AA05
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
Product Highlights:
- Silver or gold contacts
- 1, 2, or 4 poles
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type paddle operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
Potential Applications:
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: AML23EBA2AA05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML23EBA2AA05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Frequently Asked Questions
Is AML23EBA2AA05 RoHS compliant?
Yes, AML23EBA2AA05 is RoHS compliant.
What is the lead time for AML23EBA2AA05?
The standard lead time for AML23EBA2AA05 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for out of Stock Qty:
13
30 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1
$108.97
5
$108.69
10
$108.42
13
$108.15
25
$69.22
38
$54.08
50 +
$52.99
Click for Quote
Log in
to unlock special pricing