- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- AML23EBA2AA01
Honeywell
AML23EBA2AA01
Switch Rocker ON None ON SPDT Quick Connect/Solder Paddle
View Datasheet Ask the Datasheet Accessories Notify Me
- Silver or gold contacts
- 1, 2, or 4 poles
- 2 or 3 position operation
- Lighted or nonlighted covers for switch housings
- Toggle type paddle operators permanently installed in rectangular housings
- Lamps furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- UL recognized
- CSA certified
- Industrial machinery and equipment
- Commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML23EBA2AA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight