- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBX8DC
Honeywell
AML22CBX8DC
BODY ONLY - Switch - PB - Pnl Mnt - SQ - 4PDT - Mom - Gold - Green LED - 24 Vdc - PC Pins/Push-On
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - 4PDT - Mom - Gold - Green LED - 24 Vdc - PC Pins/Push-On
Search Keywords: AML22CBX8DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBX8DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
Frequently Asked Questions
Is AML22CBX8DC RoHS compliant?
Yes, AML22CBX8DC is RoHS compliant.
What is the lead time for AML22CBX8DC?
The standard lead time for AML22CBX8DC is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$644.42
50
$329.14
75
$224.04
100 +
$219.56
Click for Quote
Log in
to unlock special pricing