- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBX8AC
Honeywell
AML22CBX8AC
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 24 Vdc - PC Pins/Push-On
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 24 Vdc - PC Pins/Push-On
Search Keywords: AML22CBX8AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBX8AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
Frequently Asked Questions
Is AML22CBX8AC RoHS compliant?
Yes, AML22CBX8AC is RoHS compliant.
What is the lead time for AML22CBX8AC?
The standard lead time for AML22CBX8AC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
25
30 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$348.57
5
$347.70
10
$346.83
25
$345.96
50
$182.59
75
$125.57
100 +
$123.06
Click for Quote
Log in
to unlock special pricing