- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBS3AC
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 5 Vdc - PC Pins/Push-On
Search Keywords: AML22CBS3AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBS3AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$297.58
50
$157.05
75
$108.01
100 +
$105.85
Click for Quote
Log in
to unlock special pricing