help desk software
Image is representational - see mfr. specs

AML22CBM3AD

Honeywell

BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 24 Vdc - PC Pins/Push-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 24 Vdc - PC Pins/Push-On
Search Keywords: AML22CBM3AD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML22CBM3AD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole,Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Square Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    PC Pins/Push-On
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
25
$221.15
50
$116.72
75
$80.27
100 +
$78.66
Click for Quote
Log in to unlock special pricing