- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBM2AD
Honeywell
AML22CBM2AD
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 24 Vdc - QC/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 24 Vdc - QC/Solder
Product Highlights:
- Identical to AML21 switches, except furnished with high efficiency LED display.
- Rectangular LED s are flush with button surface, providing wide angle indication.
- Optional diode protection for LED s.
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
Search Keywords: AML22CBM2AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBM2AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Yellow,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Frequently Asked Questions
Is AML22CBM2AD RoHS compliant?
Yes, AML22CBM2AD is RoHS compliant.
What is the lead time for AML22CBM2AD?
The standard lead time for AML22CBM2AD is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
25
$311.47
50
$164.39
75
$113.05
100 +
$110.79
Click for Quote
Log in
to unlock special pricing