- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBL2AD
Honeywell
AML22CBL2AD
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 15 Vdc - QC/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Yellow LED - 15 Vdc - QC/Solder
Product Highlights:
- Identical to AML21 switches, except furnished with high efficiency LED display.
- Rectangular LED s are flush with button surface, providing wide angle indication.
- Optional diode protection for LED s.
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
Search Keywords: AML22CBL2AD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | AML22CBL2AD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Actuator Style: | Square Button |
| Illumination: | Yellow,LED |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |
Frequently Asked Questions
Is AML22CBL2AD RoHS compliant?
Yes, AML22CBL2AD is RoHS compliant.
What is the lead time for AML22CBL2AD?
The standard lead time for AML22CBL2AD is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
30 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$104.17
5
$100.14
10
$98.00
20
$96.04
50
$94.81
100 +
$94.23
Click for Quote
Log in
to unlock special pricing