- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBJ2AC
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Yellow LED - 5 Vdc - QC/Solder
Product Highlights:
- Identical to AML21 switches, except furnished with high efficiency LED display.
- Rectangular LED s are flush with button surface, providing wide angle indication.
- Optional diode protection for LED s.
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
Search Keywords: AML22CBJ2AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBJ2AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Yellow,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$283.36
50
$149.55
75
$102.85
100 +
$100.79
Click for Quote
Log in
to unlock special pricing