Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML22CBH3AA

BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - Res Rqd - PC Pins/Push-On

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - Res Rqd - PC Pins/Push-On
Product Highlights:
  • Identical to AML21 switches, except furnished with high efficiency LED display.
  • Rectangular LED s are flush with button surface, providing wide angle indication.
  • Optional diode protection for LED s.
  • 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
  • UL recognized, CSA certified.
  • LED circuit independent of switch circuit.
Search Keywords: AML22CBH3AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML22CBH3AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole,Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Actuator Style: Square Button
Illumination: Yellow,LED
Terminal Type: PC Pins/Push-On
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML22CBH3AA discontinued?
Yes, AML22CBH3AA from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AML22CBH3AA RoHS compliant?
Yes, AML22CBH3AA is RoHS compliant.
What is the lead time for AML22CBH3AA?
The standard lead time for AML22CBH3AA is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.2862
5
$37.0889
25
$31.7330
50
$29.8076
100
$25.4475
250
$24.3657
500 +
$22.3965
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!