- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBF8AD
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Red LED - 24 Vdc - PC Pins/Push-On
Search Keywords: AML22CBF8AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBF8AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$49.65
10
$47.29
25
$44.40
50
$40.94
100
$35.05
250 +
$34.59
Click for Quote
Log in
to unlock special pricing