- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBF2AA
Honeywell
AML22CBF2AA
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Red LED - 24 Vdc - QC/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Red LED - 24 Vdc - QC/Solder
Product Highlights:
- 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
- Identical to AML21 switches, except furnished with high efficiency LED display.
- UL recognized, CSA certified.
- LED circuit independent of switch circuit.
- Rectangular LEDs are flush with button surface, providing wide angle indication.
- Optional diode protection for LEDs.
Search Keywords: AML22CBF2AA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | AML22CBF2AA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Actuator Style: | Square Button |
| Illumination: | Red,LED |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |
Frequently Asked Questions
Is AML22CBF2AA RoHS compliant?
Yes, AML22CBF2AA is RoHS compliant.
What is the lead time for AML22CBF2AA?
The standard lead time for AML22CBF2AA is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
MOQ for out of Stock Qty:
25
30 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$80.65
5
$79.72
10
$68.08
25
$64.17
50
$63.38
75
$63.22
100 +
$63.06
Click for Quote
Log in
to unlock special pricing