- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML22CBC2CD
Description
+
BODY ONLY - Switch - PB - Pnl Mnt - SQ - 4PDT - Alt - Silver - Red LED - 5 Vdc - QC/Solder
Search Keywords: AML22CBC2CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML22CBC2CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$610.64
5
$609.12
10
$607.59
25
$606.08
50
$309.56
75
$210.71
100 +
$206.50
Click for Quote
Log in
to unlock special pricing