Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML22CBC2AC

The AML22CBC2AC is a 2-pole momentary action pushbutton switch with silver contacts and an integrated 5V red LED.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AML22CBC2AC is a 2-pole momentary action pushbutton switch with silver contacts and an integrated 5V red LED.
Product Highlights:
  • Identical to AML21 switches, except furnished with high efficiency LED display.
  • Rectangular LED s are flush with button surface, providing wide angle indication.
  • Optional diode protection for LED s.
  • 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
  • UL recognized, CSA certified.
  • LED circuit independent of switch circuit.
Search Keywords: AML22CBC2AC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML22CBC2AC
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Actuator Style: Square Button
Illumination: Red,LED
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML22CBC2AC RoHS compliant?
Yes, AML22CBC2AC is RoHS compliant.
What is the lead time for AML22CBC2AC?
The standard lead time for AML22CBC2AC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
30 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.50
5
$97.30
10
$95.93
20
$94.55
50
$92.73
100 +
$91.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!