Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML21KBA2AB

Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
Search Keywords: AML21KBA2AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML21KBA2AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Actuator Style: Rectangular Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML21KBA2AB discontinued?
Yes, AML21KBA2AB from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AML21KBA2AB RoHS compliant?
Yes, AML21KBA2AB is RoHS compliant.
What is the lead time for AML21KBA2AB?
The standard lead time for AML21KBA2AB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.98
5
$16.64
10
$16.31
25
$15.98
50
$15.66
100
$15.35
250 +
$15.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!