- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21JBA3BA
Description
+
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Search Keywords: AML21JBA3BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21JBA3BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
Dimension:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.95
16
$20.56
31
$20.18
50
$19.41
100
$17.06
500
$16.14
1,500 +
$15.43
Click for Quote
Log in
to unlock special pricing