Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML21JBA2AC

Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
Search Keywords: AML21JBA2AC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML21JBA2AC
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: N/R
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML21JBA2AC RoHS compliant?
Yes, AML21JBA2AC is RoHS compliant.
What is the lead time for AML21JBA2AC?
The standard lead time for AML21JBA2AC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
13
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$167.03
5
$166.61
10
$166.20
13
$165.78
25
$91.28
38
$63.39
50 +
$62.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!