Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML21GBA3AA

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Product Highlights:
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
Search Keywords: AML21GBA3AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML21GBA3AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole,Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Actuator Style: Rectangular Button
Illumination: N/R
Terminal Type: PC Pins/Push-On
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML21GBA3AA RoHS compliant?
Yes, AML21GBA3AA is RoHS compliant.
What is the lead time for AML21GBA3AA?
The standard lead time for AML21GBA3AA is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.93
5
$68.69
10
$67.72
20
$66.76
50
$65.48
100 +
$64.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!