Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AML21GBA2AB

Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
Product Highlights:
  • 1, 2, or 4 poles.
  • Silver or gold contacts.
  • Full guard bezel option.
  • Momentary or 2-level alternate action (push-on, push-off).
  • UL recognized, CSA certified.
  • Lamps can be furnished installed or ordered separately.
  • Lamp circuit independent of switch circuit.
Search Keywords: AML21GBA2AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AML21GBA2AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Actuator Style: Rectangular Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AML21GBA2AB RoHS compliant?
Yes, AML21GBA2AB is RoHS compliant.
What is the lead time for AML21GBA2AB?
The standard lead time for AML21GBA2AB is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
40 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.05
5
$56.59
10
$55.73
25
$53.45
50
$53.31
100
$39.58
250 +
$39.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!