- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21FBA3AA
Honeywell
AML21FBA3AA
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords: AML21FBA3AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21FBA3AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
Dimension:N/A
Frequently Asked Questions
Is AML21FBA3AA RoHS compliant?
Yes, AML21FBA3AA is RoHS compliant.
What is the lead time for AML21FBA3AA?
The standard lead time for AML21FBA3AA is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
34 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
3
$171.77
5
$171.34
10
$170.91
25
$170.48
50
$90.26
75
$63.52
100 +
$62.24
Click for Quote
Log in
to unlock special pricing