- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21FBA2AD
Honeywell
AML21FBA2AD
Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
View Datasheet Ask the Datasheet Accessories Notify Me
- UL recognized, CSA certified
- Lamps can be furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- Momentary or 2-level alternate action (push-on, push-off)
- 1, 2, or 4 poles
- Silver or gold contacts
- Full guard bezel option
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21FBA2AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A