- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21EBA2CC
Honeywell
AML21EBA2CC
Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords: AML21EBA2CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21EBA2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Frequently Asked Questions
Is AML21EBA2CC RoHS compliant?
Yes, AML21EBA2CC is RoHS compliant.
What is the lead time for AML21EBA2CC?
The standard lead time for AML21EBA2CC is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for out of Stock Qty:
25
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$189.13
5
$173.01
10
$165.88
25
$164.24
50
$162.61
75
$161.00
100 +
$159.41
Click for Quote
Log in
to unlock special pricing