- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21EBA2AC
Honeywell
AML21EBA2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
- UL recognized, CSA certified
- Lamps can be furnished installed or ordered separately
- Lamp circuit independent of switch circuit
- Momentary or 2-level alternate action (push-on, push-off)
- 1, 2, or 4 poles
- Silver or gold contacts
- Full guard bezel option
Search Keywords: AML21EBA2AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21EBA2AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Frequently Asked Questions
Is AML21EBA2AC RoHS compliant?
Yes, AML21EBA2AC is RoHS compliant.
What is the lead time for AML21EBA2AC?
The standard lead time for AML21EBA2AC is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$81.75
5
$67.78
10
$65.98
25
$63.58
50
$63.27
100
$63.11
250 +
$62.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT