- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21CBA3AB
Honeywell
AML21CBA3AB
Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On
View Datasheet Ask the Datasheet Accessories Notify Me
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21CBA3AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
Dimension:N/A