- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21CBA3AA
Honeywell
AML21CBA3AA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords: AML21CBA3AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AML21CBA3AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AML21CBA3AA RoHS compliant?
Yes, AML21CBA3AA is RoHS compliant.
What is the lead time for AML21CBA3AA?
The standard lead time for AML21CBA3AA is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
MOQ for out of Stock Qty:
13
33 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$77.34
5
$76.45
10
$68.00
13
$67.83
25
$57.79
38
$57.64
50 +
$55.35
Click for Quote
Log in
to unlock special pricing