- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- ADT3723R
Honeywell
ADT3723R
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Stainless Steel Mounting Bracket with 58 mm [2.281 in] Stainl ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | ADT3723R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Auxiliary Roller Lever Actuator |
| Switch Type: | Snap Action Switch |