- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- AD5721R3
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 in] Hardened Steel Roller Lever Auxiliary Actuator, Tang on Top of Actuator Can Be Bent to Adjust Operating Point and Free Position, No Hardware Furnished
Search Keywords: AD5721R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AD5721R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$33.53
5
$31.37
10
$29.92
25
$29.03
50
$27.79
100
$26.64
250 +
$25.93
Click for Quote
Log in
to unlock special pricing