Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AD5721R

MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 in] Hardened S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 58 mm [2.281 in] Hardened Steel Roller Lever Auxiliary Actuator, Tang on Top of Actuator Can Be Bent to Adjust Operating Point and Free Position, Mounting Hardware Furnished Unassembled, Military Part Number M8805/59
Product Highlights:
  • Compatible with snap action switches
  • Adjustable roller lever
  • RoHS compliant
  • Supplier Standard Pack: 5
Search Keywords: AD5721R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AD5721R
Alias/AKA: AN3169-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Adjustable Roller Lever
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AD5721R RoHS compliant?
Yes, AD5721R is RoHS compliant.
What is the lead time for AD5721R?
The standard lead time for AD5721R is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 422
Ships today, if you order in
MOQ for out of Stock Qty:
50
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.81
10
$50.71
25
$50.59
50
$50.46
100
$50.33
150
$50.21
200 +
$50.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!