- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- AD5721
Honeywell
AD5721
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 60 mm [2.36 in] Straight Le ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AD5721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A