- Home ›
- All Products›
- ABPMRRV015PD2A3
Description
+
SENSOR 15PSI 0.06"" 12BIT 6-SMD
Search Keywords: ABPMRRV015PD2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ABPMRRV015PD2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026201090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
3
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$38.40
5
$35.89
10
$34.81
25
$33.38
50
$32.30
100
$31.22
250 +
$26.97
Click for Quote
Log in
to unlock special pricing