- Home ›
- All Products›
- ABPMRNT005PGAA5
Description
+
Board Mount Pressure Sensor 0psi to 5psi Gage
Search Keywords: ABPMRNT005PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ABPMRNT005PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026201090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$63.01
10
$62.85
25
$62.69
50
$38.58
75
$30.54
100 +
$29.94
Click for Quote
Log in
to unlock special pricing