- Home ›
- All Products›
- ABPMRNN600MD0A3
Description
+
Board Mount Pressure Sensor -0.6bar to 0.6bar Differential
Search Keywords: ABPMRNN600MD0A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ABPMRNN600MD0A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$65.00
10
$64.84
25
$64.68
50
$39.80
75
$31.51
100 +
$30.89
Click for Quote
Log in
to unlock special pricing