- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ABPMJJT015PGAA5
Description
+
Basic ABP Series, Compensated/Amplified, gage, SMT, JJ: dual radial barbless ports, same side, silicone gel coating, no diagnostics, 0 psi to 15 psi, 10% to 90% of Vsupply, no temperature output, no sleep mode, 5.0 Vdc
Search Keywords: ABPMJJT015PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ABPMJJT015PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Liquid
-
Output Voltage:0.5 to 4.5 V
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.65 x 11 x 5.46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$64.31
10
$64.16
25
$63.99
50
$39.38
75
$31.17
100 +
$30.55
Click for Quote
Log in
to unlock special pricing