Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ABPDJNN060KGAA5

High Accuracy Board Mount Pressure Sensors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Accuracy Board Mount Pressure Sensors
Search Keywords: ABPDJNN060KGAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ABPDJNN060KGAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 60 kPa
  • Media:
    Air,Gas
  • Output Voltage:
    N/A
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.65 x 11 x 3.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABPDJNN060KGAA5 RoHS compliant?
Yes, ABPDJNN060KGAA5 is RoHS compliant.
What is the lead time for ABPDJNN060KGAA5?
The standard lead time for ABPDJNN060KGAA5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
5
$12.53
25
$11.36
50
$10.85
100
$10.12
250
$9.18
500
$8.59
1,000 +
$8.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!