- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ABPDANT030PG0D3
Honeywell
ABPDANT030PG0D3
Pressure Sensor 0psi to 30psi Gage 6-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 30psi Gage 6-Pin DIP Module
Search Keywords: ABPDANT030PG0D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ABPDANT030PG0D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 psi
-
Media:Liquid
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:8 x 11 x 10.63 mm
Frequently Asked Questions
Is ABPDANT030PG0D3 RoHS compliant?
Yes, ABPDANT030PG0D3 is RoHS compliant.
What is the lead time for ABPDANT030PG0D3?
The standard lead time for ABPDANT030PG0D3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$51.96
5
$38.59
10
$36.06
25
$34.71
50
$31.65
100
$31.57
250 +
$31.49
Click for Quote
Log in
to unlock special pricing