- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- ABPDANN001PGAA5
Description
+
Pressure Sensor 0psi to 1psi Gage 6-Pin DIP Module
Search Keywords: ABPDANN001PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ABPDANN001PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:8 x 11 x 10.63 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$30.28
5
$29.26
10
$28.83
25
$28.25
50
$27.82
100
$27.38
250 +
$24.18
Click for Quote
Log in
to unlock special pricing