Honeywell
A43-750
Res Wirewound POT 750 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:A43-750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:750 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:26.99 x 28.58 x 33.34 mm
-
Operating Temperature:-55 to 105 °C