Honeywell
A43-20K
Res Wirewound POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
Search Keywords: A4320K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:A43-20K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:20 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:26.99 x 28.58 x 33.34 mm
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is A43-20K RoHS compliant?
Yes, A43-20K is RoHS compliant.
What is the lead time for A43-20K?
The standard lead time for A43-20K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$43.34
5
$42.48
10
$41.63
25
$40.79
50
$39.98
100 +
$39.18
Click for Quote
Log in
to unlock special pricing