- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- A43-1500
Honeywell
A43-1500
Res Wirewound POT 1.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound POT 1.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
Search Keywords: A431500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:A43-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:1.5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:26.99 x 28.58 x 33.34 mm
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is A43-1500 RoHS compliant?
Yes, A43-1500 is RoHS compliant.
What is the lead time for A43-1500?
The standard lead time for A43-1500 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
10/30/26