Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

A4310K

Res Wirewound POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 28.58 X 33.34mm) Solder Lug Panel Mount
Search Keywords: A4310K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    A4310K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    26.99 x 28.58 x 33.34 mm
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A4310K discontinued?
Yes, A4310K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is A4310K RoHS compliant?
Yes, A4310K is RoHS compliant.
What is the lead time for A4310K?
The standard lead time for A4310K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$65.3206
5
$56.9511
10
$52.0938
25
$48.7223
50
$47.1810
100
$45.0274
300 +
$43.6875
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!