Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

9HM1

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold- ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -184 °C to 121 °C [-300 °F to 250 °F], For UL 508 Applications -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range, Military Part Number MS27216-6
Product Highlights:
  • Hermetically sealed per MIL-PRF-8805, design symbol 5
  • Sealed chamber
  • Not sensitive to changes in altitude or pressure
  • Compact size, light weight
  • Ampere rating: 0.5 A
  • Broad temperature tolerance range of -65 °C to 121 °C
  • High temperature construction for use in a range of -65 °C to 260 °C
  • Choice of actuation and termination
Potential Applications:
  • Adverse gas or vapor environments
  • Oil drilling installations
  • Marine environments
  • Submarines and stationary undersea equipment
  • Refrigeration units
  • Aircraft and spacecraft
  • Earth moving machinery
  • Desert vehicles
  • Cement mills
Search Keywords: 9HM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    9HM1
  • Alias/AKA:
    MS27216-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    0.5@28VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    Solder
  • Dimension:
    20.04 x 6.35 x 19.05 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9HM1 RoHS compliant?
Yes, 9HM1 is RoHS compliant.
What is the lead time for 9HM1?
The standard lead time for 9HM1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 3/18/27
27 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$908.84
3
$897.62
5 +
$888.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!