- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 996AA12AT-B2
Honeywell
996AA12AT-B2
Proximity Sensor Inductive NO 2mm 9V to 30VDC 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:996AA12AT-B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:51.8 x 12 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
-
This product is discontinued, but still in stock.