Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

993AB12AT-B2

Proximity Sensor Inductive NO 5mm 20V to 250VAC 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO 5mm 20V to 250VAC 2-Pin
Search Keywords: 993AB12ATB2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 993AB12AT-B2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 5 mm
Dimension: 51.8 x 12 mm
Response Frequency: 25 Hz
Operating Temperature: -25 to 80 °C
Terminal Type: Connector
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 993AB12AT-B2 discontinued?
Yes, 993AB12AT-B2 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 993AB12AT-B2 RoHS compliant?
Yes, 993AB12AT-B2 is RoHS compliant.
What is the lead time for 993AB12AT-B2?
The standard lead time for 993AB12AT-B2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$374.97
3
$349.09
5 +
$320.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!