- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 993AA30AT-B2
Honeywell
993AA30AT-B2
Proximity Sensor Inductive NO 1cm 20V to 250VAC 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:993AA30AT-B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:52.6 x 30 mm
-
Response Frequency:25 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
-
This product is discontinued, but still in stock.