- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 9811602
Honeywell
9811602
Linear Position Sensor 30V 1000MCycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Linear Position Sensor 30V 1000MCycles
Search Keywords: 9811602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9811602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog
-
Mechanical Travel:231 mm
-
Type:Linear
-
Mounting:Screw
-
Product Type:Resisitve
-
Resolution:Infinite
-
Operating Temperature:-65 to 105 °C
-
Dimension:310 x 51 x 35 mm
Frequently Asked Questions
Is 9811602 discontinued?
Yes, 9811602 from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9811602 RoHS compliant?
Yes, 9811602 is RoHS compliant.
What is the lead time for 9811602?
The standard lead time for 9811602 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$408.45
3
$402.78
5 +
$397.26
Click for Quote
Log in
to unlock special pricing