- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 9811201
Description
+
Linear Position Sensor 30V 1000MCycles
Search Keywords: 9811201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9811201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Mechanical Travel:1200 mm
-
Type:Linear
-
Mounting:Screw
-
Resolution:Infinite
-
Operating Temperature:-65 to 105 °C
-
Dimension:50.8 x 34.97 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$750.59
2
$720.57
5
$691.75
15 +
$664.08
Click for Quote
Log in
to unlock special pricing