- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 9810907
Honeywell
9810907
Linear Position Sensor 30V 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Vibration damped element - No wiper bounce in high vibration environments
- Spring-loaded ball joint on wiper assembly - Smooth, easy operation under high side loads
- Extruded wiper carrier guides - Smooth operation under large misalignment
- Precious metal wipers - Insures high performance, low noise, no oxidation
- MystR plastic elements - Tested up to one billion operations
- High performance bearings - Long life under side load conditions
- Shaft seals - Protect internal components from harsh environments
- High DC level output - Works with simple controllers
- Absolute continuous measurement - Accurate position at power-up
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9810907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:N/A
-
Mechanical Travel:916.6 mm
-
Type:Linear
-
Mounting:Screw
-
Resolution:Infinite
-
Operating Temperature:-65 to 105 °C
-
Dimension:50.8 x 34.98 mm
-
This product is discontinued, but still in stock.