Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

946-A4V-2D-001-65E

Proximity Sensor Ultrasonic PNP 600cm 10V to 30VDC 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Ultrasonic PNP 600cm 10V to 30VDC 2-Pin
Search Keywords: 946A4V2D00165E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    946-A4V-2D-001-65E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ultrasonic
  • Sensing Distance:
    6000 mm
  • Mounting:
    Screw
  • Output Type:
    PNP
  • Dimension:
    113 x 75 mm
  • Response Frequency:
    65000 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 946-A4V-2D-001-65E discontinued?
Yes, 946-A4V-2D-001-65E from Honeywell is discontinued (end-of-life March 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 946-A4V-2D-001-65E RoHS compliant?
Yes, 946-A4V-2D-001-65E is RoHS compliant.
What is the lead time for 946-A4V-2D-001-65E?
The standard lead time for 946-A4V-2D-001-65E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,024.15
3
$897.89
5 +
$786.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!